TXC AA-37.050MAGV-T

Crystal 37.05MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm Automotive 2-Pin SMD T/R
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AA-37.050MAGV-T.

IHS

Datasheet1 page9 years ago
Datasheet1 page10 years ago

element14 APAC

Farnell

CAD Models

Download TXC AA-37.050MAGV-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 37.05MHz Nom
Parallel - Fundamental Quartz Crystal, 37.05MHz Nom
Citizen Finetech MiyotaCS325-37.050MABJ-UT
CRYSTAL 37.0500MHZ 18PF SMD
CTS Components405C35D40M00000
Parallel - Fundamental Quartz Crystal, 40MHz Nom
CTS Components405I35B40M00000
405 Series 40 MHz ±50 ppm 13 pF -40 to +85 °C Surface Mount Quartz Crystal
CTS Components405C35B40M00000
Crystal 40MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 40Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC AA-37.050MAGV-T provided by its distributors.

Crystal 37.05MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm Automotive 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 37.05MHz Nom
CRYSTAL, 37.05MHZ, 5mm x 3.2MM, SMD; Frequency:37.05MHz; Frequency Tolerance:± 30ppm; Load Capacitance:8pF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:2
Crystal, 37.05Mhz, 8Pf, 5 X 3.2Mm; Rango De Producto:Serie Aa; Frecuencia Nom.:37.05Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:8Pf |Txc AA-37.050MAGV-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY