CTS Components 405I35B40M00000

405 Series 40 MHz ±50 ppm 13 pF -40 to +85 °C Surface Mount Quartz Crystal
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 405I35B40M00000.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Future Electronics

CAD Models

Download CTS Components 405I35B40M00000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.548
Stock
1
364
Authorized Distributors
5
5
Frequency
40 MHz
40 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
13 pF
13 pF
ESR (Equivalent Series Resistance)
50 Ω
50 Ω
Max Frequency
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2015-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS Components405C35B40M00000
Crystal 40MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 40Ohm 4-Pin SMD T/R
CTS Components405C35B44M00000
Crystal 44MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 40Ohm 4-Pin SMD T/R
CTS Components405I35B44M00000
Crystal 44MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 40Ohm 4-Pin SMD T/R
3.2x2.5 Timing XTAL 40 MHz AEC-Q200 30ppm 50ppm -40 to 85C 12pF
Crystal, Standard, 40 MHz, SMD, 2mm x 1.6mm x 0.55mm, 50 ppm, 10 pF, 30 ppm, ABM11AIG
Citizen Finetech MiyotaCS325-40.000MABJ-UT
CRYSTAL 40MHZ 18PF SMD

Descriptions

Descriptions of CTS Components 405I35B40M00000 provided by its distributors.

405 Series 40 MHz ±50 ppm 13 pF -40 to +85 °C Surface Mount Quartz Crystal
Crystal 40MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 40MHz Nom
Crystal 40MHz 13pF 4-Pin CSMD T/R

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE