TXC AA-14.31818MAGD-T

Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AA-14.31818MAGD-T.

IHS

Datasheet1 page9 years ago
Datasheet1 page10 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC AA-14.31818MAGD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 100Ohm Automotive 4-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
Parallel - Fundamental Quartz Crystal, 13.56MHz Nom
CTS Components406C35B14M31818
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
CTS Components405C35B14M31818
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
Crystal 13.0625MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of TXC AA-14.31818MAGD-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
5.0x3.2 Timing XTAL 14.31818 MHz 30ppm 50ppm -40 to 85C 11pF Automotive AEC-Q200
CRYSTAL, 14.31818MHZ, 11PF, 5 X 3.2MM
CRYSTAL, 14.31818MHZ, 5mm x 3.2MM, SMD; Frequency:14.31818MHz; Frequency Tolerance:± 30ppm; Load Capacitance:11pF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:SMD; Crystal Case Type:-
Crystal, 14.31818Mhz, 11Pf, 5 X 3.2Mm; Rango De Producto:Serie Aa; Frecuencia Nom.:14.31818Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:11Pf |Txc AA-14.31818MAGD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY