TXC AV-14.31818MAGV-T

Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AV-14.31818MAGV-T.

IHS

Datasheet1 page8 years ago

Farnell

TXC SCT

Supply Chain

Country of OriginMainland China
Introduction Date2018-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 100Ohm Automotive 4-Pin CSMD T/R
Crystal, Standard, 14.31818 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 30 ppm, ABLS
CTS ComponentsATS143BSM-1
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-143-20-3X-TR
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-143-20-3X-EN-TR
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-143-20-5PX-TR
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin SMD T/R

Descriptions

Descriptions of TXC AV-14.31818MAGV-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
3.2x2.5 Timing XTAL 14.31818 MHz AEC-Q200 30ppm 50ppm -40 to 85C 8pF
CRYSTAL, 14.31818MHZ, 8PF, 3.2 X 2.5MM
CRYSTAL, 14.31818MHZ, 8PF, 3.2 X 2.5MM; Product Range:TXC - AV Series; Frequency Nom:14.31818MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 3.2mm x 2.5mm; Load Capacitance:8pF; No. of Pins:4
Crystal, 14.31818Mhz, 8Pf, 3.2 X 2.5Mm; Rango De Producto:Serie Av; Frecuencia Nom.:14.31818Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:8Pf |Txc AV-14.31818MAGV-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY