
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Classic Components | 9HT7-32.768KBZF-T | 6,000 | 8h | |||||||||
| Newark | 9HT7-32.768KBZF-T | 0 | 3K | Tape & Reel | ||||||||
| Easev | 9HT7-32.768KBZF-T | 6,338 | 3d | |||||||||
| UnikeyIC | 9HT7-32.768KBZF-T | 7,877 | 3K | Tape & Reel | 15h | |||||||
| Win Source | WS-9HT7-32.768KBZF-T | 12,540 | 18h |
Download TXC 9HT7-32.768KBZF-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 9HT7-32.768KBZF-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: