
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 9HT10-32.768KBZF-T | 2,230 | 1 | Cut Tape | ||||||||
| element14 APAC | 9HT10-32.768KBZF-T | 2,230 | 1 | Cut Tape | 7h | |||||||
| Farnell | 9HT10-32.768KBZF-T | 2,230 | 1 | Cut Tape | 18h | |||||||
| Win Source | WS-9HT10-32.768KBZF-T | 1,538 | 40 | 19h | ||||||||
| Easev | 9HT10-32.768KBZF-T | 7,943 | 3d |
Download datasheets and manufacturer documentation for TXC 9HT10-32.768KBZF-T.
Download TXC 9HT10-32.768KBZF-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | 3D | Download |
Descriptions of TXC 9HT10-32.768KBZF-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:
Download datasheets and manufacturer documentation for TXC 9HT10-32.768KBZF-T.