
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 9HT11-32.768KEZF-T | 0 | 3K | Tape & Reel | ||||||||
| Farnell | 9HT11-32.768KEZF-T | 4 | 1 | Cut Tape | 14h | |||||||
| Easev | 9HT11-32.768KEZF-T | 4,995 | >1wk | |||||||||
| AAA CHIPS | 9HT11-32.768KEZF-T | 1,926 | 13h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 9HT11-32.768KEZF-T | Contact | >1wk |
Download datasheets and manufacturer documentation for TXC 9HT11-32.768KEZF-T.
Download TXC 9HT11-32.768KEZF-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 9HT11-32.768KEZF-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:
Download datasheets and manufacturer documentation for TXC 9HT11-32.768KEZF-T.