TXC 9HT10-32.768KEZF-T

Crystal 0.032768MHz ±10ppm (Tol) 12.5pF 70000Ohm 2-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9HT10-32.768KEZF-T.

IHS

Datasheet2 pages3 years ago

element14 APAC

TME

Inventory History

3 month trend:
+11.80%

CAD Models

Download TXC 9HT10-32.768KEZF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal, Tuning Fork, 32.768 kHz, SMD, 4.9mm x 1.8mm x 1mm, 12.5 pF, 10 ppm, ABS10
ECS InternationalECS-.327-12.5-34B-C-TR
Crystal 0.032768MHz ±10ppm (Tol) 12.5pF Flexural 70000Ohm 2-Pin Ultra Mini-CSMD T/R
Citizen Finetech MiyotaCM315D32768EZFT
CM315D Series 32.768 KHz ±10ppm 12.5 pF -40 to +85°C Ceramic Tuning Fork Crystal
Crystal, 32.768Khz, 12.5Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-1-T
ECS InternationalECS-.327-12.5-17X-C-TR
ECX-306X Series 32.768 kHz ±10 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
ECS InternationalECS-.327-12.5-34QCS-TR
ECX-12Q Series 32.768 kHz 12.5 pF ±10 ppm -40 to 125°C Mini Tuning Fork Crystal

Descriptions

Descriptions of TXC 9HT10-32.768KEZF-T provided by its distributors.

Crystal 0.032768MHz ±10ppm (Tol) 12.5pF 70000Ohm 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
9HT10 Series 3 x 1.5 x 0.85 mm 32.768 kHz ±10 ppm 12.5 pF Ceramic Crystal
CRYSTAL, 32.768KHZ, 12.5PF, 3.2 X 1.5MM; Frequency Nom: 32.768kHz; Crystal Case: SMD, 3.2mm x 1.5mm; Frequency Stability + / -: -; Load Capacitance: 12.5pF; Frequency Tolerance + / -: 20ppm; Product Range: 9H
Crystal, 32.768Khz, 12.5Pf, 3.2 X 1.5Mm; Rango De Producto:Serie 9Ht10; Frecuencia Nom.:32.768Khz; Estabilidad De Frecuencia +/-:-; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.2Mm X 1.5Mm; Capacidad De Carga:12.5Pf |Txc 9HT10-32.768KEZF-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9HT10-32.768KEZF-T.