TXC 9C-35.328MEEJ-T

Crystal 35.328MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-35.328MEEJ-T.

IHS

Datasheet1 page19 years ago

Farnell

TXC SCT

Supply Chain

Country of OriginMainland China
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

CTS ComponentsTS353T11CDT
Crystal 35.328MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US SMD T/R
Crystal 35.328MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - 3Rd Overtone Quartz Crystal, 36MHz Nom
Crystal 36MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
CTS Components403C11E32M00000
Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R
Crystal 37.5MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 9C-35.328MEEJ-T provided by its distributors.

Crystal 35.328MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/S SMD T/R
Parallel - 3Rd Overtone Quartz Crystal, 35.328MHz Nom
Crystal, 35.328Mhz, 18Pf, Hc-49S; Frequency Nom:35.328Mhz; Crystal Case:Smd, 11.4Mm X 4.35Mm; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9C Series; Crystal Mounting Type:Smdrohs Compliant: Yes |Txc 9C-35.328MEEJ-T
XTAL, 35.328MHZ, 18PF, SMD, HC-49S; Frequency:35.328MHz; Frequency Tolerance:± 10ppm; Load Capacitance:18pF; Frequency Stability:± 10ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:HC49/US; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Series:9C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY