TXC 9B-35.328MEEJ-B

Crystal 35.328MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-35.328MEEJ-B.

IHS

Datasheet1 page19 years ago

element14 APAC

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 35.328MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/S SMD T/R
Crystal 36MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - 3Rd Overtone Quartz Crystal, 36MHz Nom
CTS Components403C11E32M00000
Crystal 32MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R
Crystal 37.5MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of TXC 9B-35.328MEEJ-B provided by its distributors.

Crystal 35.328MHz ±10ppm (Tol) ±10ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - 3Rd Overtone Quartz Crystal, 35.328MHz Nom
CRYSTAL 35.3280MHZ 18PF TH
XTAL, 35.328MHZ, 18PF, HC-49S
XTAL, 35.328MHZ, 18PF, HC-49S; Frequency Nom: 35.328MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 10ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 10ppm; Product Range: 9B Series; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; SVHC: No SVHC (17-Dec-2015); Crystal Mounting Type: Through Hole; Frequency: 35.328MHz; Frequency Stability: ± 10ppm; No. of Pins: 2Pins; Operating Temperature Range: -20°C to +70°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY