TXC 9C-22.1184MAAJ-T

Crystal 22.1184MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-22.1184MAAJ-T.

IHS

Datasheet1 page19 years ago

TXC SCT

Farnell

CAD Models

Download TXC 9C-22.1184MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom
Crystal 22MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 22.5792MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
Crystal 22.1184MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 9C-22.1184MAAJ-T provided by its distributors.

Crystal 22.1184MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom
Crystal, 22.1184Mhz, 18Pf, Hc-49S; Frequency Nom:22.1184Mhz; Crystal Case:Smd, 11.4Mm X 4.35Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9C Series; Frequency:22.1184Mhz Rohs Compliant: Yes |Txc 9C-22.1184MAAJ-T
XTAL, 22.1184MHZ, 18PF, SMD, HC-49S; Frequency:22.1184MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Frequency Stability:± 30ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:HC49/US; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Series:9C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY