Abracon ABLS2-22.1184MHZ-D4Y-T

Crystal 22.1184MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
$ 0.195
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS2-22.1184MHZ-D4Y-T.

IHS

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Farnell

Sager Electronics

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
-2.37%

CAD Models

Download Abracon ABLS2-22.1184MHZ-D4Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 22.1184MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 22.1184MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 22.1184MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
CTS Components445C33D24M00000
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Abracon ABLS2-22.1184MHZ-D4Y-T provided by its distributors.

Crystal 22.1184MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 22.1184 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom
Mpu Crystal, 22.1184Mhz, 18Pf, Smd; Frequency:22.1184Mhz; Frequency Tolerance:± 30Ppm; Load Capacitance:18Pf; Operating Temperature Range:-40°C To +85°C; Crystal Mounting Type:Smd; Crystal Case Type:Hc-49/Us; No. Of Pins:2 Rohs Compliant: Yes |Abracon ABLS2-22.1184MHZ-D4Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation