TXC 9C-22.000MEEJ-T

Crystal 22MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-22.000MEEJ-T.

IHS

Datasheet1 page19 years ago

element14 APAC

TXC SCT

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 22MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 20.000MHz, T&R
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 9C-22.000MEEJ-T provided by its distributors.

Crystal 22MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 22MHz Nom
XTAL, 22.000MHZ, 18PF, SMD, HC-49S
HC49 , +/-10PPM , +/-10PPM (-20
Quartz Crystal, 22 Mhz, 18 Pf, Hc-49S; Frequency Nom:22Mhz; Crystal Case:Hc49; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9C Series; Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-22.000MEEJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY