TXC 9C-22.1184MEEJ-T

Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-22.1184MEEJ-T.

IHS

Datasheet1 page13 years ago

element14 APAC

TXC SCT

Farnell

CAD Models

Download TXC 9C-22.1184MEEJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 22.1184MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
CRYSTAL, SMD, uP, Low Profile, HC/49US (AT49), 20.000MHz, T&R
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 9C-22.1184MEEJ-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom
9C Series 22.1184MHz 18pF 10PPM -40C to +85C Crystal
HC49 Timing XTAL 22.1184 MHz 10ppm 10ppm -20 to 70C 18pF
HC49 , +/-10PPM , +/-10PPM (-20
Quartz Crystal 22.1184 Mhz 18 Pf Hc-49S; Frequency Nom:22.1184Mhz; Crystal Case:Hc49; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9C Series; Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-22.1184MEEJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9C-22.1184MEEJ-T.