TXC 9C-11.2896MEEJ-T

Crystal 11.2896MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-11.2896MEEJ-T.

IHS

Datasheet1 page19 years ago

Future Electronics

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 11.2896MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 11.0592MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-120-20-33-CKM-TR
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD

Descriptions

Descriptions of TXC 9C-11.2896MEEJ-T provided by its distributors.

Crystal 11.2896MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 11.2896MHz Nom
11.2896MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US
Crystal, 11.2896Mhz, 18Pf, Hc-49S; Rango De Producto:Serie 9C; Frecuencia Nom.:11.2896Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.35Mm; Capacidad De Carga:18Pf |Txc 9C-11.2896MEEJ-T
XTAL, 11.2896MHZ, 18PF, SMD, HC-49S; Frequency:11.2896MHz; Frequency Tolerance:± 10ppm; Load Capacitance:18pF; Frequency Stability:± 10ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:HC49/US; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Series:9C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY