TXC 9C-11.0592MEEJ-T

Crystal 11.0592MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-11.0592MEEJ-T.

IHS

Datasheet1 page13 years ago

element14 APAC

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 11.0592MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 10MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/S SMD T/R
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 10MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole T/R
ECS InternationalECS-120-20-33-CKM-TR
Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD

Descriptions

Descriptions of TXC 9C-11.0592MEEJ-T provided by its distributors.

Crystal 11.0592MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
9C Series 11.0592 MHz ±30 ppm 18 pF -40 to +85 °C SMT Crystal - HC-49/S
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom
Quartz Crystal 11.0592 Mhz 18 Pf Hc-49S, Full Reel; Frequency Nom:11.0592Mhz; Crystal Case:Hc49; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9C Series; Frequency:11.0592Mhz Rohs Compliant: Yes |Txc 9C-11.0592MEEJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY