TXC 9B-24.000MEEJ-B

Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-24.000MEEJ-B.

IHS

Datasheet1 page13 years ago

Farnell

TXC SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 22.1184MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R
Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 9B-24.000MEEJ-B provided by its distributors.

Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 24MHz Nom
CRYSTAL 24.0000MHZ 18PF T/H
Xtal, 24.000Mhz, 18Pf, Hc-49S; Frequency Nom:24Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9B Series; Operating Temperature Rohs Compliant: Yes |Txc 9B-24.000MEEJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY