TXC 9B-25.000MEEJ-B

Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-25.000MEEJ-B.

IHS

Datasheet1 page13 years ago

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC 9B-25.000MEEJ-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 27MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of TXC 9B-25.000MEEJ-B provided by its distributors.

Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 25MHz Nom
HC49 , +/-10PPM , +/-10PPM (-20
Xtal, 25.000Mhz, 18Pf, Hc-49S; Frequency Nom:25Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:10Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:10Ppm; Product Range:9B Series; Operating Temperature Rohs Compliant: Yes |Txc 9B-25.000MEEJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY