TXC 9B-16.384MBBK-B

Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-16.384MBBK-B.

IHS

Datasheet1 page19 years ago

TXC SCT

Inventory History

3 month trend:
-2.71%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 15.36MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 16MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin CSMD T/R
Crystal 16MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin CSMD T/R
Crystal 16MHz ±50ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 9B-16.384MBBK-B provided by its distributors.

Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
CRYSTAL, 16.384MHZ, 20PF, HC-49S; Produc; CRYSTAL, 16.384MHZ, 20PF, HC-49S; Product Range:9B Series; Frequency Nom:16.384MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:50ppm; Crystal Case:Through Hole, 1
Crystal, 16.384Mhz, 20Pf, Hc-49S; Rango De Producto:Serie 9B; Frecuencia Nom.:16.384Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:50Ppm; Tipo De Cristal:Agujero Pasante, 11.5Mm X 5Mm; Frecuencia:16.384Mhz |Txc 9B-16.384MBBK-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY