What’s new: Find the right parts faster with our redesigned experience

Learn more

TXC 9C-16.384MBBK-T

Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-16.384MBBK-T.

IHS

Datasheet1 page10 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Hc49 Smd Mhz Quartz Xtal/Metal, +/-50Ppm @25C, +/-50Ppm (-20 To 70C), 20Pf |Txc 9C-16.000MBBK-T
Crystal 15.36MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of TXC 9C-16.384MBBK-T provided by its distributors.

Crystal 16.384MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
CRYSTAL 16.3840MHZ 20PF SMD
Crystal, 16.384Mhz, 20Pf, Hc-49S Smd, Full Reel; Frequency Nom:16.384Mhz; Crystal Case:Hc49; Frequency Stability +/-:50Ppm; Load Capacitance:20Pf; Frequency Tolerance +/-:50Ppm; Product Range:9C Series; Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 9C-16.384MBBK-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9C-16.384MBBK-T.