TXC 9B-13.560MAAJ-B

Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-13.560MAAJ-B.

IHS

Datasheet1 page13 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 12.288MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 13MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 9B-13.560MAAJ-B provided by its distributors.

Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 13.56MHz Nom
HC49 , +/-30PPM , +/-30PPM (-20
Xtal, 13.560Mhz, 18Pf, Hc-49S; Frequency Nom:13.56Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9B Series; Operating Temperature Rohs Compliant: Yes |Txc 9B-13.560MAAJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9B-13.560MAAJ-B.