TXC 8Z-40.000MEEQ-T

Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-40.000MEEQ-T.

Future Electronics

Datasheet3 pages6 years ago

TXC SCT

Newark

Inventory History

3 month trend:
-0.08%

CAD Models

Download TXC 8Z-40.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

7M Series 40 MHz ±10 ppm 10 pF -20 to +70 °C Surface Mount Quartz Crystal
CTS Components403C11A40M00000
Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Crystal ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 4-Pin Ultra Mini-CSMD T/R
Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
CTS Components405C11A40M00000
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
Crystal 44MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 8Z-40.000MEEQ-T provided by its distributors.

Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
8Z Series 40.000MHz 10 pF ±10ppm Fundamental Surface Mount Crystal - SMD-4
Quartz Crystal, 40 Mhz, 10 Pf, Smd; Crystal Case:-; Frequency Stability +/-:10Ppm; Load Capacitance:10Pf; Product Range:8Z Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 8Z-40.000MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY