TXC 7M-40.000MEEQ-T

7M Series 40 MHz ±10 ppm 10 pF -20 to +70 °C Surface Mount Quartz Crystal
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-40.000MEEQ-T.

Inventory History

3 month trend:
-0.73%

Supply Chain

Country of OriginMainland China
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components403C11A40M00000
Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Crystal ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 4-Pin Ultra Mini-CSMD T/R
Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
CTS Components405C11A40M00000
Parallel - Fundamental Quartz Crystal, 40MHz Nom
Crystal 44MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7M-40.000MEEQ-T provided by its distributors.

7M Series 40 MHz ±10 ppm 10 pF -20 to +70 °C Surface Mount Quartz Crystal
Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Crystal, 40Mhz, 10Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7M; Frecuencia Nom.:40Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:10Pf |Txc 7M-40.000MEEQ-T
CRYSTAL, 40MHZ, 10PF, 3.2 X 2.5MM; Frequ; CRYSTAL, 40MHZ, 10PF, 3.2 X 2.5MM; Frequency Nom:40MHz; Crystal Case:SMD, 3.2mm x 2.5mm; Frequency Stability + / -:10ppm; Load Capacitance:10pF; Frequency Tolerance + / -:10ppm; Product Range:7M Series; Operating Temperature Max:85°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY