TXC 8Z-27.000MEEQ-T

8Z Series 7MHz 10ppm 10pF 100 Ohms 4-SMD Crystal
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-27.000MEEQ-T.

TME

Datasheet3 pages6 years ago

Factory Futures

TXC SCT

Future Electronics

CAD Models

Download TXC 8Z-27.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Crystal 27.12MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R
2.5x2.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm @25C, +/-10ppm (-20 to 70C), 10pF
Crystal 27MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 27MHz Nom
Crystal, Ceramic, 27.000Mhz, 10Pf, 10Ppm-10+60C, 5 X 3.2 X 1 / Tape & Reel

Descriptions

Descriptions of TXC 8Z-27.000MEEQ-T provided by its distributors.

8Z Series 7MHz 10ppm 10pF 100 Ohms 4-SMD Crystal
2.5x2.0 Timing XTAL 27 MHz 10ppm 10ppm -20 to 70C 10pF
Quartz Crystal, 27 Mhz, 10 Pf, Smd; Crystal Case:-; Frequency Stability +/-:10Ppm; Load Capacitance:10Pf; Product Range:8Z Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 8Z-27.000MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY