
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8Z-26.000MEEQ-T | 0 | 3K | Cut Tape | ||||||||
| Easev | 8Z-26.000MEEQ-T | 720 | 1d | |||||||||
| UnikeyIC | 8Z-26.000MEEQ-T | 28,678 | 3K | Tape & Reel | 1h | |||||||
| Bettlink | 8Z-26.000MEEQ-T | 25,000 | 22h | |||||||||
| Fly-Wing Technology | 8Z-26.000MEEQ-T | 15,715 | 21h |
Download TXC 8Z-26.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 8Z-26.000MEEQ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: