
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Classic Components | 8Z-27.000MAAJ-T | 42 | 17h | |||||||||
| Newark | 8Z-27.000MAAJ-T | 0 | 3K | Cut Tape | ||||||||
| Easev | 8Z-27.000MAAJ-T | 3,547 | 6d | |||||||||
| UnikeyIC | 8Z-27.000MAAJ-T | 1,123 | 25 | Tape & Reel | 1h | |||||||
| AAA CHIPS | 8Z-27.000MAAJ-T | 428 | 28m |
Download TXC 8Z-27.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 8Z-27.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: