TXC 8Z-14.31818MAAJ-T

Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-14.31818MAAJ-T.

element14 APAC

Datasheet1 page17 years ago

Farnell

TME

TXC SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC 8Z-14.31818MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
Crystal 13MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
Crystal, Standard, 14.31818 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin CSMD T/R
Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 8Z-14.31818MAAJ-T provided by its distributors.

Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
XTAL, 14.31818MHZ, 18PF, SMD, 2.5X2; Frequency Nom: 14.31818MHz; Crystal Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 8Z Series; Operating T
Crystal, 14.31818Mhz, 18Pf, 2.5 X 2Mm; Rango De Producto:Serie 8Z; Frecuencia Nom.:14.31818Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 2.5Mm X 2Mm; Capacidad De Carga:18Pf |Txc 8Z-14.31818MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8Z-14.31818MAAJ-T.