
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-14.31818MAAJ-T | 1,004 | 1 | Cut Tape | ||||||||
| element14 APAC | 7M-14.31818MAAJ-T | 1,317 | 1 | Cut Tape | 5h | |||||||
| Farnell | 7M-14.31818MAAJ-T | 1,317 | 1 | Cut Tape | 17h | |||||||
| UnikeyIC | 7M-14.31818MAAJ-T | 1,264 | 30 | Tape & Reel | 16h | |||||||
| Verical | 7M-14.31818MAAJ-T | 1,004 | 944 |
Download TXC 7M-14.31818MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 7M-14.31818MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: