
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8Q-32.000MEEV-T | 0 | 5K | Tape & Reel | ||||||||
| UnikeyIC | 8Q-32.000MEEV-T | 78,188 | 3K | Tape & Reel | 8h | |||||||
| Fly-Wing Technology | 8Q-32.000MEEV-T | 104,359 | 8h | |||||||||
| Bettlink | 8Q-32.000MEEV-T | 26,202 | 8h | |||||||||
| Elcom Components | 8Q-32.000MEEV-T | 350 | 5h |
Download TXC 8Q-32.000MEEV-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 8Q-32.000MEEV-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: