
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-32.000MEEQ-T | 1,681 | 1 | Cut Tape | ||||||||
| Farnell | 7M-32.000MEEQ-T | 1,681 | 1 | Cut Tape | 13h | |||||||
| element14 APAC | 7M-32.000MEEQ-T | 1,681 | 1 | Cut Tape | 1h | |||||||
| UnikeyIC | 7M-32.000MEEQ-T | 1,596 | 16 | Tape & Reel | 12h | |||||||
| Worldway Electronics | 7M-32.000MEEQ-T | 19,225 | 7 | Tape & Reel | 14h |
Download TXC 7M-32.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 7M-32.000MEEQ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: