
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7Z-26.000MDS-T | 0 | 3K | Tape & Reel | ||||||||
| UnikeyIC | 7Z-26.000MDS-T | 5,262 | 3K | 3h | ||||||||
| Bettlink | 7Z-26.000MDS-T | 4,492 | 23h | |||||||||
| DigiKey | 887-1623-1-ND | 5,221 | 1 | Cut Tape | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 7Z-26.000MDS-T | Contact | 6h |
Download TXC 7Z-26.000MDS-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TXC 7Z-26.000MDS-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: