TXC 7L-26.000MCS-T

Oscillator VC-TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7L-26.000MCS-T.

IHS

Datasheet1 page13 years ago

Farnell

Factory Futures

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components520R20IA26M0000
Oscillator VC-TCXO 26MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 26MHz Nom
Oscillator VC-TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R
Xtal Osc Vctcxo 26.0000Mhz Snwv / Tape & Reel (Tr) Rohs Compliant: Yes
Xtal Osc Vctcxo 26.0000Mhz Snwv / Tape & Reel (Tr) Rohs Compliant: Yes
CTS Components520L15IA26M0000
520 Series 26 MHz 2.5 x 2 mm 3.3 V ±1.5 ppm Temp Compensated Crystal Oscillator

Descriptions

Descriptions of TXC 7L-26.000MCS-T provided by its distributors.

Oscillator VC-TCXO 26MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
VCTCXO, GPS, 26MHZ, 2.5 X 2MM, CLIPPED SINE
Clipped Sine Output Oscillator, 26MHz Nom
XTAL OSC VCTCXO 26.0000MHZ SNWV
TCXO, 26MHZ, SMD; Frequency:26MHz; Output Waveform:Clipped Sine Wave; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Frequency Tolerance:± 2.5ppm; Oscillator Mounting:SMD; Operating Temperature Min:-30°C; Resonator Case:SMD
Vctcxo, Gps, 26Mhz, 2.5 X 2Mm, Clipped Sine; Rango De Producto:Serie 7L; Frecuencia Nom.:26Mhz; Estabilidad De Frecuencia +/-:2Ppm; Tensión De Alimentación Nom.:2.5V; Encapsulado Del Oscilador:Smd, 2.5Mm X 2Mm; Frecuencia:26Mhz |Txc 7L-26.000MCS-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY