TXC 7W-75.000MBB-T

Oscillator XO 75MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-75.000MBB-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Newark

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

80MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
XTAL OSC +/-50PPM 3.3V -40~85C 250TR
CTS Components636L3C075M00000
Oscillator XO 75MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 75MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3I-75M0000
Oscillator XO 75MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
ASFL1 Series 75 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator

Descriptions

Descriptions of TXC 7W-75.000MBB-T provided by its distributors.

Oscillator XO 75MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 75MHz Nom
XTAL OSC XO 75.0000MHZ CMOS SMD
OSC, 75.000MHZ, 3.3V, SMD, 7.0X5.0; Frequency:75MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7W; Type:CXO
Oscillator, 75Mhz, 7 X 5Mm, Cmos; Frequency Nom:75Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-10°C; Operating Temperature Max:70°Crohs Compliant: Yes |Txc 7W-75.000MBB-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7W-75.000MBB-T.