TXC 7W-40.000MBA-T

7W Series 40 MHz 7 x 5 mm 5 V ±25 ppm Surface Mount CMOS Clock Oscillator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-40.000MBA-T.

IHS

Datasheet1 page10 years ago

Farnell

TXC SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 40MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Standard Clock Oscillators 40.000MHz 3.3V 25ppm -40C to 85C
Oscillator XO 38.4MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 40MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ASV Series 40 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
Oscillator MEMS 40MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R

Descriptions

Descriptions of TXC 7W-40.000MBA-T provided by its distributors.

7W Series 40 MHz 7 x 5 mm 5 V ±25 ppm Surface Mount CMOS Clock Oscillator
CMOS Output Clock Oscillator, 40MHz Nom
XTAL OSC XO 40.0000MHZ CMOS SMD
Oscillator, 40 Mhz; Frequency Nom:40Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-40.000MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY