| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | 7W-32.000MBA-T | 0 | 1 | Cut Tape | 18h | |||||||
| AERI | 7W-32.000MBA-T | 7,607 | 26m | |||||||||
| Augswan | 7W-32.000MBA-T | 1,696 | 1 | 4d | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 7W-32.000MBA-T | Contact | >1wk | |||||||||
| Nexxon Inc. (USA) | 7W-32.000MBA-T | Contact | >1w |
Download TXC 7W-32.000MBA-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TXC 7W-32.000MBA-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: