TXC TA-32.000MBD-T

Oscillator MEMS 32MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-32.000MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TA-32.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MEMS OSCILLATOR, 32MHZ, 3.2 X 2.5MM, CMOS
Oscillator MEMS 32.768MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 32.768MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 70C 20mA 0.071 1.80mm
Oscillator XO 30MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33.333MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC TA-32.000MBD-T provided by its distributors.

Oscillator MEMS 32MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 32MHz Nom
MEMS OSCILLATOR, 32MHZ, 7 X 5MM, CMOS
MEMS OSC XO 32.0000MHZ CMOS SMD
Mems Oscillator, 32Mhz, 7 X 5Mm, Cmos; Frequency Nom:32Mhz; Oscillator Case:smd, 7Mm X 5Mm; Frequency Stability + / -:25Ppm; Supply Voltage Nom:3.3V; Product Range:ta Series; Oscillator Output Compatibility:cmos; Frequency:32Mhz Rohs Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY