TXC 7W-133.330MBB-T

Oscillator XO 133.33MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-133.330MBB-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7W-133.330MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

Oscillator XO 125MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator, 133.3300 MHz, 5032 Package, 50ppm, -20 to 70C, in T&R, Freq Marked.
Oscillator XO 133.33MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Standard Clock Oscillators MEMS OSC XO 133.3300 MHZ LVPECL
CTS ComponentsCB3LV-3I-125M0000
CB3LV Series 125 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS Components636L3C125M00000
Oscillator XO 125MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 7W-133.330MBB-T provided by its distributors.

Oscillator XO 133.33MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 133.33MHz Nom
XTAL OSC XO 133.3300MHZ CMOS SMD
7.0X5.0 , 3.3V, +/-50PPM (-10 T
Oscillator, 133.33Mhz, 7 X 5Mm, Cmos; Frequency Nom:133.33Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Frequency:133.33Mhz Rohs Compliant: Yes |Txc 7W-133.330MBB-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7W-133.330MBB-T.