
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-27.120MAAV-T | 0 | 3K | Tape & Reel | ||||||||
| UnikeyIC | 7V-27.120MAAV-T | 3,009 | 3K | Tape & Reel | 4h | |||||||
| Bettlink | 7V-27.120MAAV-T | 2,459 | 6h | |||||||||
| Fly-Wing Technology | 7V-27.120MAAV-T | 2,246 | 5h | |||||||||
| Verical | 7V-27.120MAAV-T | 1,972 | 24 |
Descriptions of TXC 7V-27.120MAAV-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: