| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Classic Components | 7M-25.000MAHV-T | 5 | 2d | |||||||||
| Newark | 7M-25.000MAHV-T | 0 | 3K | Tape & Reel | ||||||||
| UnikeyIC | 7M-25.000MAHV-T | 6,000 | 3K | Tape & Reel | 5h | |||||||
| Fly-Wing Technology | 7M-25.000MAHV-T | 1,881 | 6h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 7M-25.000MAHV-T | Contact | >1wk |
Download TXC 7M-25.000MAHV-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TXC 7M-25.000MAHV-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: