
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-27.000MAHJ-T | 0 | 3K | Tape & Reel | ||||||||
| UnikeyIC | 7V-27.000MAHJ-T | 4,259 | 3K | Tape & Reel | 14h | |||||||
| Bettlink | 7V-27.000MAHJ-T | 3,536 | 17h | |||||||||
| Fly-Wing Technology | 7V-27.000MAHJ-T | 1,901 | 15h | |||||||||
| DigiKey | 887-2584-1-ND | 4,259 | 1 | Cut Tape |
Descriptions of TXC 7V-27.000MAHJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: