
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7V-16.384MAAE-T | 0 | 3K | Cut Tape | ||||||||
| Easev | 7V-16.384MAAE-T | 521 | >1wk | |||||||||
| UnikeyIC | 7V-16.384MAAE-T | 2,055 | 21 | Tape & Reel | 19h | |||||||
| Fly-Wing Technology | 7V-16.384MAAE-T | 1,477 | 1d | |||||||||
| Rebound Electronics | 7V-16.384MAAE-T | 3,000 | >1wk |
Descriptions of TXC 7V-16.384MAAE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: