
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Classic Components | 7V-12.000MAHE-T | 329 | 2h | |||||||||
| Newark | 7V-12.000MAHE-T | 0 | 3K | Tape & Reel | ||||||||
| Easev | 7V-12.000MAHE-T | 6,084 | 2d | |||||||||
| UnikeyIC | 7V-12.000MAHE-T | 4,904 | 3K | Tape & Reel | 9h | |||||||
| Chipsmall Limited | 7V-12.000MAHE-T | 42,140 | 1 | 9h |
Download TXC 7V-12.000MAHE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 7V-12.000MAHE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: