TXC 7Q-40.000MDS-T

Oscillator TCXO 40Mhz SMD 3225(3.2x2.5x1mm) Clipped Sinewave ±2PPM (Stability) -40 to 85C 1.8V T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7Q-40.000MDS-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2011-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Oscillator TCXO 40MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 60% 2.8V Automotive 4-Pin SMD
Oscillator VC-TCXO 40MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
CTS Components520R20IA40M0000
Oscillator VC-TCXO 40MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Clipped Sine Output Oscillator, 40MHz Nom
Oscillator TCXO 40Mhz SMD 2520(2.5x2x0.8mm) Clipped Sinewave ±2PPM (Stability) 2.5V T/R
CTS Components520R20IA38M4000
Oscillator VC-TCXO 38.4MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7Q-40.000MDS-T provided by its distributors.

Oscillator TCXO 40Mhz SMD 3225(3.2x2.5x1mm) Clipped Sinewave ±2PPM (Stability) -40 to 85C 1.8V T/R
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 40MHz Nom
VCTCXO, GPS, 40MHZ, 3.2 X 2.5MM, CLIPPED; VCTCXO, GPS, 40MHZ, 3.2 X 2.5MM, CLIPPED SINE; Frequency Nom: 40MHz; Frequency Stability + / -: 2ppm; Oscillator Output Compatibility: Clipped Sinewave; Supply Voltage Nom: 1.8V; Osc
Vctcxo, Gps, 40Mhz, 3.2 X 2.5Mm, Clipped Sine; Rango De Producto:Serie 7Q; Frecuencia Nom.:40Mhz; Estabilidad De Frecuencia +/-:2Ppm; Tensión De Alimentación Nom.:1.8V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Frecuencia:40Mhz |Txc 7Q-40.000MDS-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY