TXC 7Q-19.200MDS-T

Oscillator TCXO 19.2Mhz SMD 3225(3.2x2.5x1mm) Clipped Sinewave ±2PPM (Stability) -40 to 85C 1.8V T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7Q-19.200MDS-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2011-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

CTS Components520R20IA19M2000
Oscillator VC-TCXO 19.2MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Oscillator VC-TCXO 19.2MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
TCXO MHZ 1.8V -40~85C 250 T/R
TG-5035CG Series 19.2 MHz 1.7 to 3.3 V -30 to +85°C TCXO Crystal Oscillator
2.5x2.0 Timing VCTCXO 19.2 MHz Clipped Sine 2.5V 2.0ppm -30 to 85C
Oscillator VC-TCXO 19.2MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 1.8V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7Q-19.200MDS-T provided by its distributors.

Oscillator TCXO 19.2Mhz SMD 3225(3.2x2.5x1mm) Clipped Sinewave ±2PPM (Stability) -40 to 85C 1.8V T/R
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 19.2MHz Nom
Vctcxo, Gps, 19.2Mhz, 3.2 X 2.5Mm, Clipped; Frequency Nom:19.2Mhz; Frequency Stability +/-:2Ppm; Oscillator Output Compatibility:Clipped Sinewave; Supply Voltage Nom:1.8V; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Product Range:7Q Seriesrohs Compliant: Yes |Txc 7Q-19.200MDS-T
OSCILLATOR, TCXO, 19.2MHZ, SMD; Frequenc; OSCILLATOR, TCXO, 19.2MHZ, SMD; Frequency: 19.2MHz; Output Waveform: Clipped Sine Wave; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Operating Temperature Min: -30°C; Operating Temperature Max: 85°C; Frequency Tolerance: ± 2.5ppm

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY