TXC 7L-19.200MCS-T

2.5x2.0 Timing VCTCXO 19.2 MHz Clipped Sine 2.5V 2.0ppm -30 to 85C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7L-19.200MCS-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components520R20IA19M2000
Oscillator VC-TCXO 19.2MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Oscillator VC-TCXO 19.2MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
TCXO MHZ 1.8V -40~85C 250 T/R
Oscillator VC-TCXO 19.2MHz ±0.5ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Oscillator VC-TCXO 19.2MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
TG-5035CG Series 19.2 MHz 1.7 to 3.3 V -30 to +85°C TCXO Crystal Oscillator

Descriptions

Descriptions of TXC 7L-19.200MCS-T provided by its distributors.

2.5x2.0 Timing VCTCXO 19.2 MHz Clipped Sine 2.5V 2.0ppm -30 to 85C
Clipped Sine Output Oscillator, 19.2MHz Nom
XTAL OSC VCTCXO 19.2000MHZ SNWV
TCXO, 19.2MHZ, SMD; Frequency: 19.2MHz; Output Waveform: Clipped Sine Wave; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Frequency Tolerance: ± 2.5ppm; Oscillator Mounting: SMD; Operating Temperature Min: -30°C; Resonator Case: SMD
Vctcxo, Gps, 19.2Mhz, 2.5 X 2Mm, Clipped Sine; Rango De Producto:Serie 7L; Frecuencia Nom.:19.2Mhz; Estabilidad De Frecuencia +/-:2Ppm; Tensión De Alimentación Nom.:2.5V; Encapsulado Del Oscilador:Smd, 2.5Mm X 2Mm |Txc 7L-19.200MCS-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY