| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7N-26.000MBP-T | 0 | 1K | Tape & Reel | ||||||||
| Easev | 7N-26.000MBP-T | 29,500 | 7d | |||||||||
| TME | 7N-26.000MBP | 0 | 1K | 9h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | 7N-26.000MBP-T | Contact | >1wk | |||||||||
| SD Chips | 7N-26.000MBP-T | Contact | >1wk |
Descriptions of TXC 7N-26.000MBP-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: