TXC 7M-28.63636MEEQ-T

Crystal 28.63636MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-28.63636MEEQ-T.

Upverter

Datasheet3 pages6 years ago

IHS

Farnell

Newark

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 28.63636MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
CRYSTAL 26.0000MHZ 10PF SMD / 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
CTS Components403C11A26M00000
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Crystal 27.12MHz 卤10ppm (Tol) 卤10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
7M Series 30 MHz 10 pF ±10 ppm -20°C ~ 70°C 3.2 x 2.5 x 0.7 mm Seam Seal Crystal
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of TXC 7M-28.63636MEEQ-T provided by its distributors.

Crystal 28.63636MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom
CRYSTAL, 28.63636MHZ, 10PF, SMD; Frequency:28.63636MHz; Frequency Tolerance:± 10ppm; Load Capacitance:10pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:-
Crystal, 28.63636Mhz, 10Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7M; Frecuencia Nom.:28.63636Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Frecuencia:28.63636Mhz |Txc 7M-28.63636MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY