TXC 7M-24.576MEEQ-T

Crystal 24.576MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-24.576MEEQ-T.

Upverter

Datasheet3 pages6 years ago

IHS

Farnell

Newark

Supply Chain

Country of OriginMainland China
Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 24.576MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 24.576MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
CTS Components403C11A24M00000
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
CRYSTAL 26.0000MHZ 10PF SMD / 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
CTS Components403C11A26M00000
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
7M Series 24 MHz ±10 ppm 10 pF -20 to +70 °C Surface Mount Quartz Crystal

Descriptions

Descriptions of TXC 7M-24.576MEEQ-T provided by its distributors.

Crystal 24.576MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
QUARTZ CRYSTAL, 24.576 MHz, 10 pF, SMD; Frequency:24.576MHz; Frequency Tolerance:± 10ppm; Load Capacitance:10pF; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; No. of Pins:4; Frequency Stability:10ppm
Crystal, 24.576Mhz, 10Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7M; Frecuencia Nom.:24.576Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:10Pf |Txc 7M-24.576MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY