Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC 7M-24.000MEEQ-T

7M Series 24 MHz ±10 ppm 10 pF -20 to +70 °C Surface Mount Quartz Crystal
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-24.000MEEQ-T.

TME

Datasheet3 pages6 years ago

IHS

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-16.14%

CAD Models

Download TXC 7M-24.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CTS Components403C11A24M00000
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
CTS Components405C11A24M00000
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
ECS InternationalECS-240-8-36CKM-TR
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 60Ohm 4-Pin Mini-CSMD T/R
7M Series 60 Ohms 10 pF 25 MHz ±10ppm Surface Mount Crystal
CRYSTAL 26.0000MHZ 10PF SMD / 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Descriptions

Descriptions of TXC 7M-24.000MEEQ-T provided by its distributors.

7M Series 24 MHz ±10 ppm 10 pF -20 to +70 °C Surface Mount Quartz Crystal
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 24MHz Nom
10pF ±10ppm ±10ppm 24MHz 60Ω 100μW SMD mount 3.2mm*2.5mm*800μm
Xtal, 24Mhz, Smd, 3.2Mm X 2.5Mm, 10Ppm; |Txc 7M-24.000MEEQ-T
QUARTZ CRYSTAL, 24 MHZ, 10 PF, SMD; Frequency Nom: 24MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 10ppm; Load Capacitance: 10pF; Frequency Tolerance + / -: 10ppm; Product Range: 7M Series; Operating Temper

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7M-24.000MEEQ-T.