
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-16.384MEEQ-T | 0 | 3K | Cut Tape | ||||||||
| UnikeyIC | 7M-16.384MEEQ-T | 8,916 | 3K | Tape & Reel | 15h | |||||||
| Fly-Wing Technology | 7M-16.384MEEQ-T | 9,569 | 1d | |||||||||
| Bettlink | 7M-16.384MEEQ-T | 7,531 | 22h | |||||||||
| DigiKey | 887-1320-1-ND | 8,891 | 1 | Cut Tape |
Download TXC 7M-16.384MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of TXC 7M-16.384MEEQ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: